Phoenix Contact Connector, 2 Contacts, Front Mount, Plug, Male, IP66, IP68, IP69, PRC 20 Series
- RS Stock No.:
- 497-796
- Mfr. Part No.:
- 1313281
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£9.16
(exc. VAT)
£10.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £9.16 |
| 10 - 24 | £8.43 |
| 25 + | £7.60 |
*price indicative
- RS Stock No.:
- 497-796
- Mfr. Part No.:
- 1313281
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Mounting Type | Front Mount | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP66, IP68, IP69 | |
| Series | PRC 20 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Mounting Type Front Mount | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP66, IP68, IP69 | ||
Series PRC 20 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PRC innovative device connector specifically designed for front mounting applications. With its efficient screw connection method, it ensures reliable electrical connectivity while occupying minimal space on device fronts. Built to endure extreme environmental conditions, this product boasts exceptional protection ratings, making it suitable for a wide range of industrial applications. Its compact design does not compromise on performance, delivering a rated current of up to 20 A while maintaining a safe rated voltage of 400 V. The connector is backed by robust construction features that enhance durability, ensuring long-term reliability and ease of use. From installation to maintenance, it supports both manual and tool-assisted release options, facilitating flexibility and user-friendliness.
Designed for optimal use in space-constrained environments
Offers dual unlocking technology for enhanced flexibility during operation
Constructed to withstand harsh ambient conditions with high impact resistance
Utilises proven crimp or screw connection technology for easy handling
Incorporates mechanical and colour coding to expedite setup and prevent errors
Features a weight-efficient design for the user's convenience
Facilitates straightforward assembly in various temperature ranges
Offers dual unlocking technology for enhanced flexibility during operation
Constructed to withstand harsh ambient conditions with high impact resistance
Utilises proven crimp or screw connection technology for easy handling
Incorporates mechanical and colour coding to expedite setup and prevent errors
Features a weight-efficient design for the user's convenience
Facilitates straightforward assembly in various temperature ranges
Related links
- Phoenix Contact Connector Front Mount Male IP68 PRC 20 Series
- Phoenix Contact Connector Cable Mount Male IP68 PRC 20 Series
- Phoenix Contact Connector Front Mount Male IP68 PRC 20 Series
- Phoenix Contact Connector Cable Mount Male IP68 PRC 20 Series
- Phoenix Contact Connector Cable Mount Male IP68 PRC 20 Series
- Phoenix Contact Connector Screw Male IP68 PRC 20 Series
- Phoenix Contact Connector Front Mount Male IP68 PRC 20 Series
- Phoenix Contact Connector Cable Mount Male IP68 PRC 20 Series
