Phoenix Contact Circular Connector, 6 Contacts, Front Mount, M25 Connector, Plug and Socket, Male and Female Contacts,
- RS Stock No.:
- 497-755
- Mfr. Part No.:
- 1241893
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£163.19
(exc. VAT)
£195.83
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £163.19 |
*price indicative
- RS Stock No.:
- 497-755
- Mfr. Part No.:
- 1241893
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Mounting Type | Front Mount | |
| Connector Size | M25 | |
| Plug/Socket | Plug, Socket | |
| Contact Gender | Female, Male | |
| IP Rating | IP68, IP69K | |
| Series | SF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Mounting Type Front Mount | ||
Connector Size M25 | ||
Plug/Socket Plug, Socket | ||
Contact Gender Female, Male | ||
IP Rating IP68, IP69K | ||
Series SF | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Panel Feed Through is designed to meet the demands of modern industrial applications. Engineered with precision, this circular connector integrates seamlessly within various systems, facilitating secure connections for power applications. Its robust design ensures reliable performance in challenging environments, safeguarding your equipment from potential risks. With a unique combination of durability and functionality, this connector supports efficient energy transfer while maintaining stringent safety standards.
Offers an IP67 degree of protection against dust and moisture
Constructed from materials that withstand extreme temperatures
Integrates seamlessly with existing systems for easy installation
Supports high current ratings making it suitable for demanding applications
Constructed from materials that withstand extreme temperatures
Integrates seamlessly with existing systems for easy installation
Supports high current ratings making it suitable for demanding applications
Related links
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SM Series
- Phoenix Contact Connector Cable Mount Plug and Socket IP67,
- RS PRO Circular Connector Cable MountPlug and Socket IP67
- RS PRO Circular Connector Cable Mount Male and Female Contacts, IP68
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SF Series
