Phoenix Contact Connector, 6 Contacts, Cable Mount, M17 Connector, Plug and Socket, Male and Female Contacts, IP67,

Subtotal (1 pack of 2 units)*

£333.54

(exc. VAT)

£400.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£333.54£166.77

*price indicative

RS Stock No.:
488-195
Mfr. Part No.:
1619321
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

6

Mounting Type

Cable Mount

Connector Size

M17

Plug/Socket

Plug, Socket

Contact Gender

Female, Male

IP Rating

IP67

Series

K-5E

COO (Country of Origin):
DE
The Phoenix Contact Robust connector features a moulded plastic design, ensuring a secure and reliable connection for signal and power transmission. Engineered for versatility, it supports both socket and pin configurations, making it suitable for a range of industrial applications. The connector's straightforward screw locking mechanism offers ease of use while maintaining an IP67 rating when locked, ensuring protection against dust and water ingress. Its halogen free PUR cable is both flexible and durable, allowing for high flexibility and resilience in demanding settings. Designed with safety in mind, the connector includes comprehensive operational notes and warnings, supporting users in maintaining a safe working environment.

Screw locking mechanism simplifies secure connections
Flexible design allows for easy installation in tight spaces
Durable construction ensures longevity in industrial use
Comprehensive safety notes help users manage operational risks

Related links