Phoenix Contact Connector, 6 Contacts, Cable Mount, M23 Connector, Plug and Socket, Male and Female Contacts, IP67,
- RS Stock No.:
- 522-045
- Mfr. Part No.:
- 1620408
- Brand:
- Phoenix Contact
Subtotal (1 pack of 2 units)*
£533.08
(exc. VAT)
£639.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £533.08 | £266.54 |
*price indicative
- RS Stock No.:
- 522-045
- Mfr. Part No.:
- 1620408
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug, Socket | |
| Contact Gender | Female, Male | |
| IP Rating | IP67 | |
| Series | K-5E | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Plug, Socket | ||
Contact Gender Female, Male | ||
IP Rating IP67 | ||
Series K-5E | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Connector features molded plastic construction on both sides with an M23 socket and M23 pin, both straight. It offers 5 positions plus a protective earth (PE) on each side and is secured with a screw locking mechanism for reliable connections. The cable is shielded for protection and has a length of 10 meters, providing ample reach for industrial applications. The outer sheath is orange ensuring durability and high visibility.
Robust halogen free PUR cable
100% electrically tested and assembled ready for use
Designs with preassembled cables on one or both sides
Customer specific assemblies and cable lengths can be supplied
100% electrically tested and assembled ready for use
Designs with preassembled cables on one or both sides
Customer specific assemblies and cable lengths can be supplied
Related links
- Phoenix Contact Connector Cable Mount Plug and Socket IP67,
- Phoenix Contact Connector Cable Mount Plug IP67, RF Series
- Phoenix Contact Connector Cable Mount Plug IP65 RC Series
- Phoenix Contact Connector Cable Mount Plug IP67, SF Series
- Phoenix Contact Connector Cable Mount Plug and Socket IP67,
- Phoenix Contact Circular Connector Cable Mount Plug
- Phoenix Contact Circular Connector Cable Mount Socket M23 PRO Series
- Phoenix Contact Circular Connector Cable Mount Plug IP66 IP69K, M23 PRO
