Phoenix Contact Circular Connector, 6 Contacts, Cable, M23 Connector, Socket, Female, IP67, CA Series
- RS Stock No.:
- 268-157
- Mfr. Part No.:
- 1619396
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£44.69
(exc. VAT)
£53.63
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £44.69 |
*price indicative
- RS Stock No.:
- 268-157
- Mfr. Part No.:
- 1619396
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Mounting Type | Cable | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Mounting Type Cable | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector is designed for reliable performance in demanding environments. Featuring an angled design, it provides flexibility in tight spaces, allowing for the easy adaptation of cable outlet directions to suit various applications. Built with a robust metal housing, this connector guarantees a high degree of protection, making it suitable for on site assembly and ensuring consistent electromagnetic compatibility for secure signal transmission.
Angled design enhances versatility in cramped installations
Metal housing provides durability and protection against environmental factors
Crimp connections ensure resilience against vibrations and temperature fluctuations
Electrical performance is supported by high degrees of electromagnetic compatibility
Compact design optimizes space efficiency in various applications
Metal housing provides durability and protection against environmental factors
Crimp connections ensure resilience against vibrations and temperature fluctuations
Electrical performance is supported by high degrees of electromagnetic compatibility
Compact design optimizes space efficiency in various applications
Related links
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Bulkhead Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
