Phoenix Contact Circular Connector, 5 Contacts, Plug-In, M12 Connector, Socket, Female, IP65, IP67, SACC Series
- RS Stock No.:
- 497-501
- Mfr. Part No.:
- 1438024
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£12.91
(exc. VAT)
£15.49
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £12.91 |
| 10 + | £11.88 |
*price indicative
- RS Stock No.:
- 497-501
- Mfr. Part No.:
- 1438024
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Mounting Type | Plug-In | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP65, IP67 | |
| Series | SACC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Mounting Type Plug-In | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP65, IP67 | ||
Series SACC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector rear mounting is specifically engineered to meet the rigorous demands of modern industrial applications. With its 5 position socket design, it offers an angled M12 SPEEDCON connection for optimal installation flexibility. This connector ensures a secure and reliable performance, ideal for environments that require durability and precision. Its robust construction includes materials that adhere to strict industry standards, ensuring long lasting functionality. The user friendly design, coupled with an IP67 protection rating, guarantees that this connector remains watertight and dustproof, making it suitable for even the most challenging conditions.
Constructed from durable materials for enhanced longevity
Socket connection method facilitates easy assembly
Compliant with stringent environmental standards
Provides efficient electrical performance across specifications
Socket connection method facilitates easy assembly
Compliant with stringent environmental standards
Provides efficient electrical performance across specifications
Related links
- Phoenix Contact Circular Connector Rear Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Plug-In Socket IP65 SACC Series
- Phoenix Contact Circular Connector Plug-In Socket IP65 SACC Series
- Phoenix Contact Circular Connector Cable Socket IP65 SACC Series
- Phoenix Contact Circular Connector Cable Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Front Mount Female IP67, SACC Series
- Phoenix Contact Circular Connector Bulkhead Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Front Mount Socket IP65 SACC Series
