Phoenix Contact Connector, 3 Contacts, Front Mount, Socket, Female, IP66, IP68, IP69, PRC 20 Series

Bulk discount available

Subtotal (1 unit)*

£10.74

(exc. VAT)

£12.89

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£10.74
10 +£9.88

*price indicative

RS Stock No.:
497-254
Mfr. Part No.:
1313309
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

3

Mounting Type

Front Mount

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP66, IP68, IP69

Series

PRC 20

COO (Country of Origin):
PL
The Phoenix Contact Device connector front mounting is designed to enhance efficiency and reliability in electrical connections. This product is an integral component for panel feed-through applications in signal transmission, boasting a sophisticated black housing that complements any installation. With advanced Duo-Unlock technology, it provides flexibility for both installation and maintenance tasks. The thoughtfully crafted design ensures a minimalist footprint while supporting significant current transmission, making it the ideal choice for environments where space is limited. This connector offers a robust solution for securing connections under challenging conditions, standing up to high degrees of protection against ambient challenges. The ease of use is further amplified by its ability to accommodate both crimp and screw connection methods, ensuring good handling across various applications.

Duo Unlock technology allows for flexible installation options
Compact design maximizes space efficiency in tight installations
Robust protection against extreme environmental conditions
Dual release options simplify handling during setup and maintenance
Mechanical and color coding enhance error free startup efficiency

Related links