Phoenix Contact Connector, 2 Contacts, Cable Mount, Socket, Female, IP66, IP68, IP69, PRC 20 Series
- RS Stock No.:
- 497-251
- Mfr. Part No.:
- 1313295
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£10.47
(exc. VAT)
£12.56
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £10.47 |
| 10 + | £9.63 |
*price indicative
- RS Stock No.:
- 497-251
- Mfr. Part No.:
- 1313295
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Mounting Type | Cable Mount | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP66, IP68, IP69 | |
| Series | PRC 20 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Mounting Type Cable Mount | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP66, IP68, IP69 | ||
Series PRC 20 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact coupler connector from the PRC 20 series is designed to deliver exceptional performance in energy transmission with a sleek, compact profile. Engineered to withstand challenging conditions, it features a robust construction that ensures reliability across a range of applications. Whether you're dealing with high voltage or requiring easy assembly, this connector is tailored to meet the demands of modern installations. The innovative duo-unlock technology enhances flexibility, making both installation and maintenance straightforward. With its black housing and intelligent design, this product not only serves a functional purpose but also adds an element of aesthetic coherence to device fronts.
Accommodates up to 20 A current transmission in a minimal footprint
Duo-Unlock technology increases installation flexibility
Constructed to perform reliably in extreme environmental conditions
Utilises proven crimp or screw connection methods for easy handling
Ensures quick and error-free setup with mechanical and colour coding
Operates effectively within a wide temperature range for versatile applications
Meets rigorous safety and approval standards for peace of mind
Duo-Unlock technology increases installation flexibility
Constructed to perform reliably in extreme environmental conditions
Utilises proven crimp or screw connection methods for easy handling
Ensures quick and error-free setup with mechanical and colour coding
Operates effectively within a wide temperature range for versatile applications
Meets rigorous safety and approval standards for peace of mind
Related links
- Phoenix Contact Connector Cable Mount Female IP68 PRC 20 Series
- Phoenix Contact Connector Front Mount Female IP68 PRC 20 Series
- Phoenix Contact Connector Front Mount Female IP68 PRC 20 Series
- Phoenix Contact Connector Front Mount Female IP68 PRC 20 Series
- Phoenix Contact Connector Cable Mount Female IP68 PRC 20 Series
- Phoenix Contact Connector Cable Mount Female IP68 PRC 20 Series
- Phoenix Contact Connector Cable Mount Female IP68 PRC 20 Series
- Phoenix Contact Connector Front Mount Female IP68 PRC 20 Series
