Phoenix Contact Connector, 5 Contacts, Cable Mount, Socket, Female, IP66, IP68, IP69, PRC 20 Series
- RS Stock No.:
- 497-240
- Mfr. Part No.:
- 1308665
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£14.84
(exc. VAT)
£17.81
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £14.84 |
| 10 + | £13.65 |
*price indicative
- RS Stock No.:
- 497-240
- Mfr. Part No.:
- 1308665
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Mounting Type | Cable Mount | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP66, IP68, IP69 | |
| Series | PRC 20 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Mounting Type Cable Mount | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP66, IP68, IP69 | ||
Series PRC 20 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact coupler connector from the PRC 20 series is engineered to offer exceptional connectivity in compact spaces. With a robust design tailored for demanding applications, it effectively handles current transmission up to 20 A while maintaining a minimal footprint. Whether deployed in critical environments or standard installations, this installation connector excels in reliability and ease of use, benefiting from superior mechanical and colour coding to facilitate quick setup. Its versatile locking mechanism, which can be operated with a tool or by hand, ensures flexibility during installation and maintenance, making it a practical choice for various professionals. Developed with high degrees of protection and impact resistance, this connector not only meets stringent performance standards but also remains reliable under extreme ambient conditions, ensuring it is fit for purpose in a myriad of real-world applications.
Compact design allows for efficient space utilisation
Duo-Unlock technology enhances installation flexibility
Robust construction withstands harsh environmental conditions
Convenient handling ensures greater operational efficiency
Mechanical and colour coding simplifies connections and reduces errors
Duo-Unlock technology enhances installation flexibility
Robust construction withstands harsh environmental conditions
Convenient handling ensures greater operational efficiency
Mechanical and colour coding simplifies connections and reduces errors
Related links
- Phoenix Contact Connector Front Mount Female IP68 PRC 20 Series
- Phoenix Contact Connector Cable Mount Female IP68 PRC 20 Series
- Phoenix Contact Connector Front Mount Female IP68 PRC 20 Series
- Phoenix Contact Connector Front Mount Female IP68 PRC 20 Series
- Phoenix Contact Connector Cable Mount Female IP68 PRC 20 Series
- Phoenix Contact Connector Cable Mount Female IP68 PRC 20 Series
- Phoenix Contact Connector Cable Mount Female IP68 PRC 20 Series
- Phoenix Contact Connector Front Mount Female IP68 PRC 20 Series
