Phoenix Contact Circular Connector, 6 Contacts, Cable Mount, M23 Connector, Plug, Male, IP67, SF Series
- RS Stock No.:
- 496-352
- Mfr. Part No.:
- 1605508
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 496-352
- Mfr. Part No.:
- 1605508
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 6 | |
Mounting Type | Cable Mount | |
Connector Size | M23 | |
Plug/Socket | Plug | |
Contact Gender | Male | |
IP Rating | IP67 | |
Series | SF | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series SF | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Coupler Connector is expertly designed for robust industrial applications, combining reliability with high performance capabilities. It features a straight long design that accommodates standard and SPEEDCON interlocking methods, ensuring a secure connection in varying environments. With a degree of protection rated at IP67, this component is built to withstand challenging conditions. The product supports a cable diameter range of 9 mm to 12 mm, making it adaptable to various installations.
Crimp connection facilitates an easy and reliable assembly process
Robust construction is ideal for demanding industrial environments
Compatible with various cable diameters to suit different installation needs
RoHS compliant underlining eco friendly manufacturing practices
Provides consistent EMC protection for enhanced performance in electrical environments
Suitable for outdoor applications with additional environmental protection
Robust construction is ideal for demanding industrial environments
Compatible with various cable diameters to suit different installation needs
RoHS compliant underlining eco friendly manufacturing practices
Provides consistent EMC protection for enhanced performance in electrical environments
Suitable for outdoor applications with additional environmental protection
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SF Series
- Phoenix Contact Circular Connectors Cable Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, SF Series
- Phoenix Contact Connector Cable Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, SF Series
- Phoenix Contact Connector Thread Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SF Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SF Series