Phoenix Contact Circular Connector, 6 Contacts, Front Mount, M17 Connector, Plug, Male, IP67, ST Series

Discontinued
RS Stock No.:
496-306
Mfr. Part No.:
1607746
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

6

Mounting Type

Front Mount

Connector Size

M17

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Series

ST

COO (Country of Origin):
DE
The Phoenix Contact Device Connector front mounting is engineered for robust performance in demanding industrial applications. Designed for standard and SPEEDCON interlock use, it boasts a sleek and reliable straight connection method. With eight positions and a shielded design, it ensures minimal interference and maintains signal integrity. The construction features durable metal housing with FPM seal material, enhancing its durability against environmental wear. Its compact flange dimensions allow for convenient installation in various settings, making it an ideal solution for automation and control systems.

Facilitates flexible mounting with snap in contact inserts
Durable metal housing withstands harsh environmental conditions
IP67 degree of protection ensures resilience against dust and moisture
Designed for qualified personnel which ensuring safe installation and operation
Custom engineered for effective power applications enhancing efficiency

Related links