Phoenix Contact Circular Connector, 6 Contacts, Front Mount, M17 Connector, Plug, Male, IP67, ST Series
- RS Stock No.:
 - 494-570
 - Mfr. Part No.:
 - 1607711
 - Brand:
 - Phoenix Contact
 
Discontinued
- RS Stock No.:
 - 494-570
 - Mfr. Part No.:
 - 1607711
 - Brand:
 - Phoenix Contact
 
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Mounting Type | Front Mount | |
| Connector Size | M17 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | ST | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact  | ||
Number of Contacts 6  | ||
Mounting Type Front Mount  | ||
Connector Size M17  | ||
Plug/Socket Plug  | ||
Contact Gender Male  | ||
IP Rating IP67  | ||
Series ST  | ||
- COO (Country of Origin):
 - DE
 
The Phoenix Contact Circular Connector front mounting is an exceptional solution for achieving robust connections in various industrial applications. Designed for standard and SPEEDCON interlocks, it ensures a straight configuration with a reliable shielding mechanism for maximum performance. Engineered to endure challenging conditions, the product features a durable metal housing and is suitable for outdoor use, providing exceptional protection against environmental factors. With a maximum current capacity of 14 A and a nominal voltage of 630 V, this connector is optimised for power applications, making it an ideal choice for professionals seeking dependable and secure connectivity in their electrical systems. Its attention to fine details ensures ease of installation, making this product a valuable asset in any engineering project.
Optimised for power applications facilitating reliable energy transfer
Equipped with robust shielding to prevent electromagnetic interference
Offers a high degree of protection classification to suit diverse environments
Suitable for outdoor applications weather resistant and reliable
Compact design enables seamless integration into various devices and systems
Easy to install with specified tools streamlining the installation process
Provides vibration and temperature resistant assembly for enhanced longevity
Equipped with robust shielding to prevent electromagnetic interference
Offers a high degree of protection classification to suit diverse environments
Suitable for outdoor applications weather resistant and reliable
Compact design enables seamless integration into various devices and systems
Easy to install with specified tools streamlining the installation process
Provides vibration and temperature resistant assembly for enhanced longevity
Related links
- Phoenix Contact Circular Connector Front Mount Plug IP67, ST Series
 - Phoenix Contact Circular Connector Rear Mount Plug IP67, ST Series
 - Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
 - Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
 - Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
 - Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
 - Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
 - Phoenix Contact Circular Connector Rear Mount Plug IP67, ST Series
 
