Phoenix Contact Circular Connector, 17 Contacts, Front Mount, M17 Connector, Socket, Female, IP67, ST Series
- RS Stock No.:
- 494-560
- Mfr. Part No.:
- 1607653
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 494-560
- Mfr. Part No.:
- 1607653
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 17 | |
| Mounting Type | Front Mount | |
| Connector Size | M17 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | ST | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 17 | ||
Mounting Type Front Mount | ||
Connector Size M17 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector front mounting is designed for robust, reliable performance in diverse industrial applications. Featuring a straight configuration and a unique SPEEDCON interlock, it ensures an efficient and secure connection. With a focus on compact device integration, the product boasts 17 positions and a socket contact connection type, catering perfectly to modern electrical engineering needs. The outstanding IP67 degree of protection guarantees optimal sealing against dust and moisture, making it highly suitable for outdoor operational environments.
Designed for easy front mounting in confined spaces
Constructed for superior reliability in harsh environments
SPEEDCON interlock mechanism enhances connector security
Vibration resistant crimp connections support long lasting functionality
Versatile application across multiple sectors including automation and manufacturing
Minimal assembly time due to user friendly design
Constructed for superior reliability in harsh environments
SPEEDCON interlock mechanism enhances connector security
Vibration resistant crimp connections support long lasting functionality
Versatile application across multiple sectors including automation and manufacturing
Minimal assembly time due to user friendly design
Related links
- Phoenix Contact Circular Connector Front Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- RS PRO Zinc Alloy 5-way Control Cabinet Key
