Phoenix Contact Circular Connector, 17 Contacts, Front Mount, M17 Connector, Socket, Female, IP67, ST Series
- RS Stock No.:
- 281-162
- Mfr. Part No.:
- 1607653
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£7.43
(exc. VAT)
£8.92
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.43 |
*price indicative
- RS Stock No.:
- 281-162
- Mfr. Part No.:
- 1607653
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 17 | |
| Mounting Type | Front Mount | |
| Connector Size | M17 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | ST | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 17 | ||
Mounting Type Front Mount | ||
Connector Size M17 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector is engineered for seamless integration in compact devices, offering remarkable reliability and efficiency for signal applications. Designed to meet the highest standards, it features a robust crimp connection that ensures a vibration- and temperature-resistant assembly, making it ideal for use in demanding industrial environments. With an impressive number of positions, this connector provides consistent EMC protection, which is essential for maintaining high-performance connectivity amidst electrical interference.
Robust metal housing ensures longevity in industrial settings
Gradual degradation under extreme conditions is minimised
Compliance with stringent safety standards enhances operational reliability
Features an IP67 degree of protection suitable for harsh environmental conditions
Gradual degradation under extreme conditions is minimised
Compliance with stringent safety standards enhances operational reliability
Features an IP67 degree of protection suitable for harsh environmental conditions
Related links
- Phoenix Contact Circular Connector Front Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- CK Polyester, 4 Pocket Tool Belt Pouch
