Phoenix Contact Circular Connectors, 8 Contacts, Cable Mount, M23 Connector, Plug, Male, IP67, SF Series
- RS Stock No.:
- 494-552
- Mfr. Part No.:
- 1607048
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 494-552
- Mfr. Part No.:
- 1607048
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | SF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series SF | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Rear Panel feed through connector is designed to ensure reliable connections in industrial applications. With its sturdy screw locking mechanism and robust construction, this connector provides optimal performance in demanding environments. Its IP67 protection rating guarantees resilience against dust and moisture, making it suitable for outdoor operations. This connector offers a variety of options for wiring, accommodating different cable diameters while ensuring EMC protection.
Robust screw locking mechanism for secure connections
Temperature resistant construction allows for varied operational environments
Supports various cable diameters for configuration flexibility
Engineered for consistent EMC protection enhancing connection reliability
Lightweight design facilitates easy handling and installation
Temperature resistant construction allows for varied operational environments
Supports various cable diameters for configuration flexibility
Engineered for consistent EMC protection enhancing connection reliability
Lightweight design facilitates easy handling and installation
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SF Series
- Phoenix Contact Circular Connectors Cable Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SF-7EP1N8AC0DUX Series
- Phoenix Contact Connector Thread Mount Plug IP67, SF Series
- Phoenix Contact Circular Connectors Cable Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, SF Series
