Phoenix Contact Circular Connector, 8 Contacts, Cable Mount, M23 Connector, Plug, Male, IP67, SF Series
- RS Stock No.:
- 281-154
- Mfr. Part No.:
- 1607048
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£74.77
(exc. VAT)
£89.72
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £74.77 |
*price indicative
- RS Stock No.:
- 281-154
- Mfr. Part No.:
- 1607048
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | SF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series SF | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Rear panel feed-through is designed as a reliable connection solution for industrial environments, providing exceptional flexibility and durability. It features a screw locking mechanism that ensures secure and stable connections, accommodating various cable diameters seamlessly. This connector is suitable for power applications and showcases an impressive design with eight positions, enhancing versatility in connection configurations.
Equipped with a degree of protection IP67 for enhanced durability
Constructed from premium materials to withstand environmental challenges
Optimised for power applications with extensive connection options
Incorporates safety features ensuring reliable operation
Constructed from premium materials to withstand environmental challenges
Optimised for power applications with extensive connection options
Incorporates safety features ensuring reliable operation
Related links
- Phoenix Contact Circular Connectors Cable Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SF-7EP1N8AC0DUX Series
- Phoenix Contact Connector Thread Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SF Series
