Phoenix Contact Circular Connector, 6 Contacts, Rear Mount, M23 Connector, Plug, Male, IP67, SF Series
- RS Stock No.:
- 494-551
- Mfr. Part No.:
- 1607040
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 494-551
- Mfr. Part No.:
- 1607040
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Mounting Type | Rear Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | SF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Mounting Type Rear Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series SF | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Rear Panel feed through connector represents a robust solution for reliable electrical connections in industrial environments. Designed with a screw locking mechanism and featuring a straight long configuration, it supports M23 thread types, ensuring secure attachment even in demanding applications. With advanced shielding capabilities, this product effectively reduces electromagnetic interference, making it suitable for sensitive electronic equipment. Its exceptional protection against environmental influences, including IP67 rating, allows it to operate seamlessly in various conditions.
Tailored for applications across numerous industries including automation
Provides superior protection and reliable EMC performance
Facilitates straightforward installation with clear guidance for professionals
Allows flexibility in cable use promoting versatile configurations
Safety features include clear warnings and usage guidelines to protect users
Provides superior protection and reliable EMC performance
Facilitates straightforward installation with clear guidance for professionals
Allows flexibility in cable use promoting versatile configurations
Safety features include clear warnings and usage guidelines to protect users
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, SF Series
- Phoenix Contact Circular Connectors Cable Mount Plug IP67, SF Series
- Phoenix Contact Connector Cable Mount Plug IP67, SF Series
- Phoenix Contact Connector Thread Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SF Series
