Phoenix Contact Circular Connector, 17 Contacts, Cable Mount, M17 Connector, Plug, Male, IP67, ST Series
- RS Stock No.:
- 488-568
- Mfr. Part No.:
- 1607624
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 488-568
- Mfr. Part No.:
- 1607624
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 17 | |
| Mounting Type | Cable Mount | |
| Connector Size | M17 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | ST | |
| Select all | ||
|---|---|---|
| Brand Phoenix Contact | ||
| Number of Contacts 17 | ||
| Mounting Type Cable Mount | ||
| Connector Size M17 | ||
| Plug/Socket Plug | ||
| Contact Gender Male | ||
| IP Rating IP67 | ||
| Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector brings robust and reliable connection solutions to demanding industrial applications. Designed with a screw locking mechanism and made from durable materials, it caters to a wide range of scenarios, ensuring a secure and effective connectivity option. The connector features 17 positions for pin contact connections, providing flexibility in use while maintaining a high degree of protection rated at IP67. It is specifically engineered to withstand harsh environmental conditions, with a broad operating temperature range and high resistance to vibration. This connector exemplifies innovative design with its crimp connection method, enhancing safety and reliability in electrical installations.
Optimised for applications requiring high EMC protection
Engineered to resist vibration and extreme temperatures
Crimp connection method enhances assembly reliability
Suitable for outdoor usage with separate environmental protections
Constructed with durable materials enhancing longevity and performance
Engineered to resist vibration and extreme temperatures
Crimp connection method enhances assembly reliability
Suitable for outdoor usage with separate environmental protections
Constructed with durable materials enhancing longevity and performance
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, ST Series
