Phoenix Contact Circular Connector, 17 Contacts, Cable Mount, M17 Connector, Plug, Male, IP67, ST Series

Subtotal (1 unit)*

£16.31

(exc. VAT)

£19.57

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£16.31

*price indicative

RS Stock No.:
268-188
Mfr. Part No.:
1607624
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

17

Mounting Type

Cable Mount

Connector Size

M17

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Series

ST

COO (Country of Origin):
DE
The Phoenix Contact Cable Connector is designed for robust industrial applications, ensuring secure connectivity under demanding conditions. With a screw locking mechanism and IP67 degree of protection, it provides reliable performance even in harsh environments. The connector supports a variety of cable diameters and features a crimp connection method, making it versatile for diverse installations. This product is ideal for feedback and signal applications, enhancing the efficiency of electrical devices and systems.

Robust screw locking mechanism for secure connection
Designed for operation in environments with challenging conditions
Compatible with various cable diameters enhancing flexibility
Constructed with durable materials for long lasting use
Capable of withstanding extreme temperature variations
Suitable for feedback and signal applications in industrial settings
Regular inspections and proper usage ensure safety and compliance

Related links