Phoenix Contact Circular Connector, 9 Contacts, Front Mount, M17 Connector, Socket, Female, IP67, ST Series
- RS Stock No.:
- 488-525
- Mfr. Part No.:
- 1613631
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 488-525
- Mfr. Part No.:
- 1613631
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 9 | |
| Mounting Type | Front Mount | |
| Connector Size | M17 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | ST | |
| Select all | ||
|---|---|---|
| Brand Phoenix Contact | ||
| Number of Contacts 9 | ||
| Mounting Type Front Mount | ||
| Connector Size M17 | ||
| Plug/Socket Socket | ||
| Contact Gender Female | ||
| IP Rating IP67 | ||
| Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector front mounting represents an ideal solution tailored for contemporary electrical connection needs. Designed for seamless integration in diverse industrial applications, it facilitates both standard and SPEEDCON interlocking methods. Its robust construction and innovative engineering ensure reliable performance under various operational conditions. The combination of a compact form factor with superior EMC protection enables it to thrive in demanding environments while maintaining efficiency.
Offers effective protection against electromagnetic interference
Crimp connection for superior vibration and temperature resistance
Complies with international safety standards for safe operation
Constructed to ease installation with guided mounting provisions
Lightweight design minimizes impact on overall system weight
Integrated with advanced materials to assure longevity and durability
Crimp connection for superior vibration and temperature resistance
Complies with international safety standards for safe operation
Constructed to ease installation with guided mounting provisions
Lightweight design minimizes impact on overall system weight
Integrated with advanced materials to assure longevity and durability
Related links
- Phoenix Contact Circular Connector Front Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Plug IP67, ST Series
- Phoenix Contact Circular Connector Free Hanging Plug IP67, ST Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Socket IP67, ST Series
