Phoenix Contact Circular Connector, 9 Contacts, Front Mount, M17 Connector, Socket, Female, IP67, ST Series
- RS Stock No.:
- 270-474
- Mfr. Part No.:
- 1613631
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£8.04
(exc. VAT)
£9.65
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
| Units | Per unit | 
|---|---|
| 1 + | £8.04 | 
*price indicative
- RS Stock No.:
- 270-474
- Mfr. Part No.:
- 1613631
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 9 | |
| Mounting Type | Front Mount | |
| Connector Size | M17 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | ST | |
| Select all | ||
|---|---|---|
| Brand Phoenix Contact | ||
| Number of Contacts 9 | ||
| Mounting Type Front Mount | ||
| Connector Size M17 | ||
| Plug/Socket Socket | ||
| Contact Gender Female | ||
| IP Rating IP67 | ||
| Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector offers a robust and reliable solution for compact devices. Engineered for both standard and SPEEDCON interlock applications, it incorporates advanced features designed for secure connectivity in industrial environments. The connector's crimp connection provides exceptional resistance to vibration and temperature fluctuations, ensuring longevity and dependable performance in demanding settings. With a degree of protection rated at IP67, this product effectively shields against dust and moisture, making it suitable for outdoor use.
Vibration resistance ensures consistent operation in dynamic environments
Sealed against environmental influences for outdoor capability
Easy installation with front mounting options
Suitable for high performance electrical device engineering
Designed for compliance with international safety standards
Sealed against environmental influences for outdoor capability
Easy installation with front mounting options
Suitable for high performance electrical device engineering
Designed for compliance with international safety standards
Related links
- Phoenix Contact Circular Connector Front Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Plug IP67, ST Series
- Phoenix Contact Circular Connector Free Hanging Plug IP67, ST Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Socket IP67, ST Series
