Phoenix Contact Circular Connectors, 9 Contacts, Cable Mount, M23 Connector, Plug, Male, IP67, CA Series
- RS Stock No.:
- 484-094
- Mfr. Part No.:
- 1243687
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£18.67
(exc. VAT)
£22.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £18.67 |
| 10 + | £17.18 |
*price indicative
- RS Stock No.:
- 484-094
- Mfr. Part No.:
- 1243687
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 9 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 9 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector designed to meet the rigorous demands of industrial applications. This connector features a straight design with an innovative SPEEDCON locking system, ensuring quick and reliable connections. With its durable construction and robust environmental protection, it maintains performance integrity in challenging conditions, making it ideal for both on site assembly and permanent installations. Built with a lead free composition, this circular connector caters to modern sustainability requirements while offering a wide range of compatibility with various litz wires. Its high degree of protection and versatile application capabilities make it a preferred choice for professionals seeking efficiency and reliability.
Environmental protection rated at IP67 ensures resilience against dust and water
Compatible with numerous litz wire types for versatile use
RoHS compliant reflecting commitment to sustainability standards
Wide operating temperature range supports diverse environmental conditions
Durable materials contribute to a long service life and reduced maintenance
User friendly features facilitate flexible on site assembly
Compatible with numerous litz wire types for versatile use
RoHS compliant reflecting commitment to sustainability standards
Wide operating temperature range supports diverse environmental conditions
Durable materials contribute to a long service life and reduced maintenance
User friendly features facilitate flexible on site assembly
Related links
- Phoenix Contact Circular Connectors Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Bulkhead Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connectors Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connectors Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
