Phoenix Contact Circular Connector, 8 Contacts, Front Mount, M40 Connector, Plug, Male, IP67
- RS Stock No.:
- 483-312
- Mfr. Part No.:
- 1613526
- Brand:
- Phoenix Contact
Subtotal (1 pack of 6 units)*
£274.35
(exc. VAT)
£329.22
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £274.35 | £45.725 |
*price indicative
- RS Stock No.:
- 483-312
- Mfr. Part No.:
- 1613526
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 8 | |
Mounting Type | Front Mount | |
Connector Size | M40 | |
Plug/Socket | Plug | |
Contact Gender | Male | |
IP Rating | IP67 | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Mounting Type Front Mount | ||
Connector Size M40 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector front mounting is expertly designed to deliver reliable connectivity for a range of applications. Its angled fixed configuration supports higher loads, ensuring durability and performance in demanding environments. With SPEEDCON technology, installation is quick and efficient, making it suitable for various industrial and electrical device engineering sectors. This connector boasts a compact flange design and is ideal for use in both indoor and outdoor applications, offering top tier protection against environmental influences.
Compact flange dimensions ensure space efficient integration
Accommodates direct outdoor exposure with proper environmental protection
Enhanced shielding provides superior protection against interference
Compatible with a wide range of crimp contacts for flexible use
Manufactured from high quality materials ensuring long lasting reliability
Designed for simple maintenance and inspection procedures
Fits seamlessly into various system architectures for easy coupling
Accommodates direct outdoor exposure with proper environmental protection
Enhanced shielding provides superior protection against interference
Compatible with a wide range of crimp contacts for flexible use
Manufactured from high quality materials ensuring long lasting reliability
Designed for simple maintenance and inspection procedures
Fits seamlessly into various system architectures for easy coupling