RS PRO Industrial Circular Connectors, 5 Contacts, Cable, M12 Connector, Plug, Female, IP67

Bulk discount available

Subtotal (1 unit)*

£4.25

(exc. VAT)

£5.10

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 - 9£4.25
10 - 24£3.91
25 +£3.53

*price indicative

RS Stock No.:
124-625
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

5

Mounting Type

Cable

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Screw

IP Rating

IP67

Current Rating

4A

Body Orientation

Straight

Voltage Rating

250 V AC/DC

Coding

A

Mating Type

Threaded

Housing Material

PA 66

Shielded/Unshielded

Unshielded

Contact Plating

Gold

Maximum Operating Temperature

+80°C

Contact Material

Phosphor Copper

Minimum Operating Temperature

-25°C

COO (Country of Origin):
CN

RS PRO A-Code Connector


Introducing the range of RS PRO Industrial Circular Connections, perfect for ensuring reliable connections and designed to offer robust and reliable performance in a range of sensing and automotive applications. This unshielded connector is specifically built to withstand challenging environment and to provide long-lasting performance.

Features and Benefits:


This RS PRO Industrial Circular Connector is the ideal upgrade for sturdy and reliable connections in a wide range of applications like automotive and sensor systems
The combination of the high-quality materials like PA66 used for construction and the connector being able to perform effectively in a wide temperature range from -25°C to 80°C, it offers long-lasting, reliable performance in demanding environments
The threaded mating connecting end offers quick and easy installation, with peace of mind that connections remain stable without signal interruption
In addition to this, the IP67 rating ensures protection against extended water immersion under higher pressures, as well as ingress against dirt, debris and dust particles that could impact the signal from the connector

Why RS PRO?


RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

Related links