RS PRO Industrial Circular Connectors, 4 Contacts, Cable, M12 Connector, Plug, Female, IP67
- RS Stock No.:
- 134-186
- Brand:
- RS PRO
Subtotal (1 unit)*
£15.36
(exc. VAT)
£18.43
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 49 unit(s) shipping from 10 February 2026
- Plus 100 unit(s) shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.36 |
*price indicative
- RS Stock No.:
- 134-186
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 4 | |
| Mounting Type | Cable | |
| Connector Size | M12 | |
| Plug/Socket | Plug | |
| Contact Gender | Female | |
| Termination Method | Screw | |
| IP Rating | IP67 | |
| Current Rating | 12A | |
| Body Orientation | Straight | |
| Coding | S | |
| Voltage Rating | 630 V AC/DC | |
| Mating Type | Threaded | |
| Housing Material | PA 66 | |
| Shielded/Unshielded | Unshielded | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | +80°C | |
| Contact Material | Phosphor Copper | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 4 | ||
Mounting Type Cable | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Female | ||
Termination Method Screw | ||
IP Rating IP67 | ||
Current Rating 12A | ||
Body Orientation Straight | ||
Coding S | ||
Voltage Rating 630 V AC/DC | ||
Mating Type Threaded | ||
Housing Material PA 66 | ||
Shielded/Unshielded Unshielded | ||
Contact Plating Gold | ||
Maximum Operating Temperature +80°C | ||
Contact Material Phosphor Copper | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- CN
RS PRO S-Code Connector
Introducing the range of RS PRO Industrial Circular Connections, perfect for ensuring reliable connections and designed to offer robust and reliable performance in a range of sensing and automotive applications. This unshielded connector is specifically built to withstand challenging environment and to provide long-lasting performance.
Features and Benefits:
This RS PRO Industrial Circular Connector is the ideal upgrade for sturdy and reliable connections in a wide range of applications like automotive and sensor systems
The combination of the high-quality materials like PA66 used for construction and the connector being able to perform effectively in a wide temperature range from -25°C to 80°C, it offers long-lasting, reliable performance in demanding environments
The threaded mating connecting end offers quick and easy installation, with peace of mind that connections remain stable without signal interruption
In addition to this, the IP67 rating ensures protection against extended water immersion under higher pressures, as well as ingress against dirt, debris and dust particles that could impact the signal from the connector
The combination of the high-quality materials like PA66 used for construction and the connector being able to perform effectively in a wide temperature range from -25°C to 80°C, it offers long-lasting, reliable performance in demanding environments
The threaded mating connecting end offers quick and easy installation, with peace of mind that connections remain stable without signal interruption
In addition to this, the IP67 rating ensures protection against extended water immersion under higher pressures, as well as ingress against dirt, debris and dust particles that could impact the signal from the connector
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- RS PRO Industrial Circular Connectors Cable Plug IP67
- RS PRO Industrial Circular Connectors Cable Plug IP67
- RS PRO Industrial Circular Connectors Cable Plug IP67
- RS PRO Industrial Circular Connectors Cable Plug IP67
- RS PRO Industrial Circular Connectors M12 Connector Male to Female, IP67
- RS PRO Industrial Circular Connectors Panel Mount Plug and Socket IP67
- Metz-Connect Industrial Circular Connectors Screw Plug IP67, 30044487 Series
- RS PRO Industrial Circular Connectors Cable Plug IP67
