RS PRO Industrial Circular Connectors, 4 Contacts, M12 Connector, Plug, Male to Female, IP67
- RS Stock No.:
- 134-177
- Brand:
- RS PRO
Subtotal (1 unit)*
£27.25
(exc. VAT)
£32.70
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 91 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £27.25 |
*price indicative
- RS Stock No.:
- 134-177
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 4 | |
| Connector Size | M12 | |
| Plug/Socket | Plug | |
| Contact Gender | Male to Female | |
| Termination Method | Screw | |
| IP Rating | IP67 | |
| Current Rating | 4A | |
| Body Orientation | Straight | |
| Voltage Rating | 250 V AC/DC | |
| Coding | D | |
| Mating Type | Threaded | |
| Housing Material | Brass | |
| Shielded/Unshielded | Shielded | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -25°C | |
| Contact Material | Phosphor Copper | |
| Maximum Operating Temperature | +80°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 4 | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male to Female | ||
Termination Method Screw | ||
IP Rating IP67 | ||
Current Rating 4A | ||
Body Orientation Straight | ||
Voltage Rating 250 V AC/DC | ||
Coding D | ||
Mating Type Threaded | ||
Housing Material Brass | ||
Shielded/Unshielded Shielded | ||
Contact Plating Gold | ||
Minimum Operating Temperature -25°C | ||
Contact Material Phosphor Copper | ||
Maximum Operating Temperature +80°C | ||
- COO (Country of Origin):
- CN
RS PRO I-Type Adapter
Introducing the range of RS PRO Adapters, perfect for ensuring reliable connections and designed to offer robust and reliable performance in a range of sensing and automotive applications. This shielded adapter is specifically built to withstand challenging environments and to provide long-lasting performance.
Features and Benefits:
This RS PRO Adapter is the ideal upgrade for sturdy and reliable connections in a wide range of applications like automotive and sensor systems
The combination of the high-quality materials like Brass used for construction and the connector being able to perform effectively in a wide temperature range from -25°C to 80°C, it offers long-lasting, reliable performance in demanding environments
The threaded mating connecting end and panel mount design offers quick and easy installation, with peace of mind that connections remain stable without signal interruption and is designed to connect a male M12 connector to a female M12 connector
In addition to this, the IP67 rating ensures protection against extended water immersion under higher pressures, as well as ingress against dirt, debris and dust particles that could impact the signal from the connector
The combination of the high-quality materials like Brass used for construction and the connector being able to perform effectively in a wide temperature range from -25°C to 80°C, it offers long-lasting, reliable performance in demanding environments
The threaded mating connecting end and panel mount design offers quick and easy installation, with peace of mind that connections remain stable without signal interruption and is designed to connect a male M12 connector to a female M12 connector
In addition to this, the IP67 rating ensures protection against extended water immersion under higher pressures, as well as ingress against dirt, debris and dust particles that could impact the signal from the connector
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- TE Connectivity Industrial Circular Connectors M12 Connector Male M12 Connector Series
- Phoenix Contact Industrial Circular Connectors M12 Connector Male, SACC Series
- RS PRO Industrial Circular Connectors Panel Mount Socket IP67
- Phoenix Contact Circular Connector M12 Connector Male SACC Series
- Phoenix Contact Circular Connector M12 Connector Male and Female Contacts SACC
- Omron Circular Connector M12 Connector, Plug
- HARTING Circular Connectors Plug-In Socket IP20, Circular Connectors M12 Series
- RS PRO Industrial Circular Connectors Cable Plug IP67
