RS PRO Industrial Circular Connectors, 4 Contacts, Panel Mount, M12 Connector, Socket, Female, IP67
- RS Stock No.:
- 134-185
- Brand:
- RS PRO
Subtotal (1 unit)*
£10.59
(exc. VAT)
£12.71
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 41 unit(s) shipping from 05 February 2026
- Plus 110 unit(s) shipping from 10 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.59 |
*price indicative
- RS Stock No.:
- 134-185
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 4 | |
| Mounting Type | Panel Mount | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Termination Method | Solder | |
| IP Rating | IP67 | |
| Current Rating | 4A | |
| Body Orientation | Straight | |
| Coding | A | |
| Voltage Rating | 250 V | |
| Mating Type | Threaded | |
| Housing Material | Brass | |
| Shielded/Unshielded | Unshielded | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | +80°C | |
| Contact Material | Phosphor Copper | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 4 | ||
Mounting Type Panel Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Solder | ||
IP Rating IP67 | ||
Current Rating 4A | ||
Body Orientation Straight | ||
Coding A | ||
Voltage Rating 250 V | ||
Mating Type Threaded | ||
Housing Material Brass | ||
Shielded/Unshielded Unshielded | ||
Contact Plating Gold | ||
Maximum Operating Temperature +80°C | ||
Contact Material Phosphor Copper | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- CN
RS PRO Female M12 4 Pin A-code Connector with Cable
Introducing the range of RS PRO Panel Mount Connectors, perfect for ensuring reliable connections and designed to offer robust and reliable performance in a range of sensing and automotive applications. This unshielded front mount connector and cable are specifically built to withstand challenging environments and to provide long-lasting performance.
Features and Benefits:
This RS PRO Panel Mount Connector is the ideal upgrade for sturdy and reliable connections in a wide range of applications like automotive and sensor systems
The combination of the high-quality materials like Brass and PVC used for construction and the connector being able to perform effectively in a wide temperature range from -25°C to 80°C, it offers long-lasting, reliable performance in demanding environments
The threaded mating connecting end and 500mm cable offers quick and easy installation, with peace of mind that connections remain stable without signal interruption
In addition to this, the IP67 rating ensures protection against extended water immersion under higher pressures, as well as ingress against dirt, debris and dust particles that could impact the signal from the connector
The combination of the high-quality materials like Brass and PVC used for construction and the connector being able to perform effectively in a wide temperature range from -25°C to 80°C, it offers long-lasting, reliable performance in demanding environments
The threaded mating connecting end and 500mm cable offers quick and easy installation, with peace of mind that connections remain stable without signal interruption
In addition to this, the IP67 rating ensures protection against extended water immersion under higher pressures, as well as ingress against dirt, debris and dust particles that could impact the signal from the connector
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- RS PRO Industrial Circular Connectors Panel Mount Socket IP67
- RS PRO Industrial Circular Connectors Panel Mount Plug and Socket IP67
- RS PRO Industrial Circular Connectors Panel Mount Socket IP67
- RS PRO Industrial Circular Connectors Panel Mount Plug and Socket IP67
- RS PRO Industrial Circular Connectors Panel Mount Plug and Socket IP67
- RS PRO Industrial Circular Connectors Panel Mount Plug and Socket IP67
- RS PRO Industrial Circular Connectors Panel Mount Socket IP67
- RS PRO Industrial Circular Connectors Panel Mount Socket IP67
