RS PRO Industrial Circular Connectors, 3 Contacts, Panel Mount, M12 Connector, Socket, Female, IP67

Bulk discount available

Subtotal (1 unit)*

£7.16

(exc. VAT)

£8.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 73 unit(s) ready to ship
  • Plus 105 unit(s) shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£7.16
10 - 24£6.58
25 +£5.94

*price indicative

RS Stock No.:
335-194
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

3

Mounting Type

Panel Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67

Current Rating

4A

Body Orientation

Straight

Voltage Rating

250V

Coding

A

Mating Type

Threaded Coupling

Shell Size

12mm

Housing Material

PVC

Pole Format

3P

Contact Plating

Gold

Shielded/Unshielded

Unshielded

Contact Material

Bronze

Maximum Operating Temperature

85°C

Outer Diameter

20mm

Minimum Operating Temperature

-25°C

COO (Country of Origin):
CN

RS PRO Industrial Circular Connector, Female M12 3 Pin A-code


This RS PRO Industrial Circular Connector is a reliable solution for automotive and sensor applications. Designed with a female M12 3 pin A-code configuration, it offers robust performance in demanding environments. Its main benefit is the secure and durable connection it provides, ensuring efficient signal transmission.

Features and Benefits


Waterproof IP67 rating: Guarantees protection against extended immersion under higher pressures
Cable out diameter 1.6mm: Suitable for compact installations
Voltage rating of 250V: Supports a wide range of electrical applications
Current rating of 4A: Ensures reliable power transmission
Gold-plated bronze contacts: Provides excellent corrosion resistance
Threaded mating type: Offers secure and stable connections
Operating temperature range from -25°C to 80°C: Suitable for various environmental conditions
PVC cable jacket: Provides flexibility and durability
Conforms to standards IEC 61076-2-101, Industry 4.0 agreement, NEMA2000 standard: Ensures compatibility and compliance

Applications


Automotive industry
Sensor technology
Industrial automation

Additional Information


Conforms to IEC 61076-2-101 standards
Industry 4.0 agreement compliant
NEMA2000 standard compliant
Gold contact plating for enhanced performance

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links