RS PRO Industrial Circular Connectors, 3 Contacts, Panel Mount, M9 Connector, Socket, Female, IP67

Bulk discount available

Subtotal (1 unit)*

£6.13

(exc. VAT)

£7.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 100 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£6.13
10 - 24£5.63
25 +£5.09

*price indicative

RS Stock No.:
124-631
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

3

Mounting Type

Panel Mount

Connector Size

M9

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67

Current Rating

4A

Body Orientation

Straight

Voltage Rating

125 V AC

Mating Type

Threaded

Housing Material

Brass

Shielded/Unshielded

Unshielded

Contact Plating

Gold

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-25°C

Contact Material

Phosphor Copper

COO (Country of Origin):
CN

RS PRO Panel Mount Connector


Introducing the range of RS PRO Panel Mount Connectors, perfect for ensuring reliable connections and designed to offer robust and reliable performance in a range of sensing and automotive applications. This unshielded front mount socket connector is specifically built to withstand challenging environments and to provide long-lasting performance.

Features and Benefits:


This RS PRO Panel Mount Connector is the ideal upgrade for sturdy and reliable connections in a wide range of applications like automotive and sensor systems
The combination of the high-quality materials like Brass used for construction and the connector being able to perform effectively in a wide temperature range from -25°C to 80°C, it offers long-lasting, reliable performance in demanding environments
The threaded mating connecting end and panel mount design offers quick and easy installation, with peace of mind that connections remain stable without signal interruption
In addition to this, the IP67 rating ensures protection against extended water immersion under higher pressures, as well as ingress against dirt, debris and dust particles that could impact the signal from the connector

Why RS PRO?


RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

Related links