RS PRO Industrial Circular Connectors, 3 Contacts, M8 Connector, Socket, Female, IP67
- RS Stock No.:
- 335-206
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£8.27
(exc. VAT)
£9.92
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 34 unit(s) ready to ship
- Plus 55 unit(s) shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £8.27 |
| 10 - 24 | £7.61 |
| 25 + | £6.86 |
*price indicative
- RS Stock No.:
- 335-206
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 3 | |
| Connector Size | M8 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Termination Method | Screw | |
| IP Rating | IP67 | |
| Current Rating | 3A | |
| Body Orientation | Angled | |
| Coding | A | |
| Voltage Rating | 60V | |
| Mating Type | Threaded Coupling | |
| Shell Size | 8mm | |
| Housing Material | Nylon 66 | |
| Pole Format | 3P | |
| Shielded/Unshielded | Unshielded | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -25°C | |
| Outer Diameter | 14mm | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 3 | ||
Connector Size M8 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Screw | ||
IP Rating IP67 | ||
Current Rating 3A | ||
Body Orientation Angled | ||
Coding A | ||
Voltage Rating 60V | ||
Mating Type Threaded Coupling | ||
Shell Size 8mm | ||
Housing Material Nylon 66 | ||
Pole Format 3P | ||
Shielded/Unshielded Unshielded | ||
Contact Plating Gold | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -25°C | ||
Outer Diameter 14mm | ||
Contact Material Copper | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, M8 Field Wireable, Male or Female
RS PRO offers a versatile Industrial Circular Connector designed for reliable performance in various industrial environments. This M8 field wireable connector is available in both male and female configurations, making it suitable for diverse applications. Its robust construction ensures durability and ease of installation, providing a cost-effective solution for your connectivity needs.
Features and Benefits
M8 Field Wireable Connector: Allows for easy and flexible installation in the field without the need for special tools.
Screw Termination: Facilitates quick and convenient cable installation, reducing downtime and labour costs.
PA66 Shell Material: Provides a cost-effective and durable solution suitable for ordinary industrial environments.
IP67 Waterproof Grade: Ensures reliable performance in wet and dusty conditions, enhancing product longevity.
Gold-Plated Copper Contacts: Offers excellent conductivity and corrosion resistance, ensuring stable connections.
A Coded: Ensures proper alignment and secure connections in industrial applications.
Durability of ≥500 Cycles: Guarantees long-lasting performance, reducing the need for frequent replacements.
Screw Termination: Facilitates quick and convenient cable installation, reducing downtime and labour costs.
PA66 Shell Material: Provides a cost-effective and durable solution suitable for ordinary industrial environments.
IP67 Waterproof Grade: Ensures reliable performance in wet and dusty conditions, enhancing product longevity.
Gold-Plated Copper Contacts: Offers excellent conductivity and corrosion resistance, ensuring stable connections.
A Coded: Ensures proper alignment and secure connections in industrial applications.
Durability of ≥500 Cycles: Guarantees long-lasting performance, reducing the need for frequent replacements.
Applications
Automation systems
Industrial machinery
Control panels
Robotics
Industrial machinery
Control panels
Robotics
Additional Information
Conforms to IEC 61076-2-104 standards, ensuring compatibility and reliability across various systems.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Omron Circular Connector M8 Connector Female Y92E Series
- Telemecanique Sensors Circular Connector Cable Mount Socket IP67, XZCC Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SACC Series
- Bulgin Circular Connector Rear Mount Socket IP67, Buccaneer M8 Series
- HARTING Circular Connector Cable Mount Socket IP67
- RS PRO Circular Connector Cable Mount Socket IP67
- RS PRO Circular Connector Panel Mount Socket IP67
- TE Connectivity Circular Connector Front Mount Socket IP67
