RS PRO Industrial Circular Connectors, 3 Contacts, M12 Connector, Socket, Female, IP67

Bulk discount available

Subtotal (1 unit)*

£5.22

(exc. VAT)

£6.26

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 75 unit(s) shipping from 10 December 2025
  • Plus 50 unit(s) shipping from 10 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£5.22
10 - 24£4.80
25 +£4.34

*price indicative

RS Stock No.:
335-196
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

3

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Screw

IP Rating

IP67

Current Rating

4A

Body Orientation

Straight

Voltage Rating

250V

Coding

A

Shell Size

12mm

Mating Type

Threaded Coupling

Housing Material

Nylon 66

Pole Format

3P

Contact Plating

Gold

Shielded/Unshielded

Unshielded

Minimum Operating Temperature

-25°C

Outer Diameter

20mm

Contact Material

Bronze

Maximum Operating Temperature

85°C

COO (Country of Origin):
CN

RS PRO Female M12 3 Pin A-code Connector, IP67, Unshielded


This RS PRO Female M12 3 Pin A-code Connector is designed for reliable performance in industrial applications, particularly within the automotive and sensor sectors. It offers a robust solution for connecting devices in environments where durability and protection against moisture are critical.

Features and Benefits


Waterproof IP67 rating: Guarantees protection against extended immersion under higher pressures, ensuring reliability in wet conditions
External cable diameter 4∼6mm: Accommodates a range of cable sizes for versatile use
Voltage rating of 250V AC/DC: Suitable for high-voltage applications
Current rating of 4A: Supports moderate current loads
Gold-plated bronze contacts: Provides excellent corrosion resistance for long-term durability
Threaded mating type: Ensures secure and stable connections
Operating temperature range from -25°C to 80°C: Offers reliable performance across a wide temperature range
PA66 black shell: Provides a durable and resilient housing
Conforms to standards IEC 61076-2-101: Meets international standards for quality and safety

Applications


Automotive
Sensor technology
Industrial machinery

Additional Information


Conforms to standards IEC 61076-2-101
Unshielded design for applications where shielding is not required

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links