RS PRO Industrial Circular Connectors, 3 Contacts, Cable, M8 Connector, Socket, Female, IP67
- RS Stock No.:
- 335-204
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£19.07
(exc. VAT)
£22.88
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 22 unit(s) ready to ship
- Plus 50 unit(s) shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £19.07 |
| 10 + | £17.54 |
*price indicative
- RS Stock No.:
- 335-204
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 3 | |
| Mounting Type | Cable | |
| Connector Size | M8 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Termination Method | Solder | |
| IP Rating | IP67 | |
| Current Rating | 3A | |
| Body Orientation | Angled | |
| Coding | A | |
| Voltage Rating | 60V | |
| Shell Size | 8mm | |
| Mating Type | Threaded Coupling | |
| Housing Material | PVC | |
| Pole Format | 3P | |
| Contact Plating | Gold | |
| Shielded/Unshielded | Unshielded | |
| Maximum Operating Temperature | 85°C | |
| Outer Diameter | 10mm | |
| Contact Material | Copper | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 3 | ||
Mounting Type Cable | ||
Connector Size M8 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Solder | ||
IP Rating IP67 | ||
Current Rating 3A | ||
Body Orientation Angled | ||
Coding A | ||
Voltage Rating 60V | ||
Shell Size 8mm | ||
Mating Type Threaded Coupling | ||
Housing Material PVC | ||
Pole Format 3P | ||
Contact Plating Gold | ||
Shielded/Unshielded Unshielded | ||
Maximum Operating Temperature 85°C | ||
Outer Diameter 10mm | ||
Contact Material Copper | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, M8 Field Wireable Connector
This RS PRO Industrial Circular Connector is a versatile M8 field wireable connector available in both straight male and female configurations. Designed for ease of use, it is ideal for quick and convenient cable installations in ordinary industrial environments, thanks to its screw termination feature. The connector's PA66 shell ensures cost-effectiveness and durability.
Features and Benefits
M8 Field Wireable Connector: Allows for easy and flexible installation in various industrial settings
Screw Termination: Facilitates quick cable installation without the need for special tools or professional skills
IP67 Waterproof Rating: Provides excellent protection against dust and water ingress, ensuring reliable performance in harsh environments
Gold-Plated Copper Contacts: Enhances conductivity and reduces contact resistance for efficient electrical transmission
Durability of ≥500 Cycles: Offers long-lasting performance, reducing the need for frequent replacements
A Coded: Ensures compatibility with standardised industrial systems
Screw Termination: Facilitates quick cable installation without the need for special tools or professional skills
IP67 Waterproof Rating: Provides excellent protection against dust and water ingress, ensuring reliable performance in harsh environments
Gold-Plated Copper Contacts: Enhances conductivity and reduces contact resistance for efficient electrical transmission
Durability of ≥500 Cycles: Offers long-lasting performance, reducing the need for frequent replacements
A Coded: Ensures compatibility with standardised industrial systems
Applications
Automation systems
Industrial machinery
Control panels
Robotics
Industrial machinery
Control panels
Robotics
Additional Information
Execution Standard: Complies with IEC 61076-2-104
Sealing Material: Made from epoxy resin/rubber for enhanced sealing properties
Applicable Temperature Range: Suitable for environments ranging from -25℃ to +85℃
Rated Voltage and Current: Supports up to 60V and 3A, making it suitable for various power applications
Sealing Material: Made from epoxy resin/rubber for enhanced sealing properties
Applicable Temperature Range: Suitable for environments ranging from -25℃ to +85℃
Rated Voltage and Current: Supports up to 60V and 3A, making it suitable for various power applications
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Industrial Circular Connectors Cable Socket IP67
- RS PRO Industrial Circular Connectors Cable Socket IP67
- Lumberg Automation Industrial Circular Connectors Cable Socket IP65 M12 IDC
- Bulgin Circular Connector Cable Mount Socket IP67, Buccaneer M8 Series
- Phoenix Contact Industrial Circular Connectors Cable Mount Socket IP65 SACC
- HARTING Circular Connector Cable Mount Socket IP67
- RS PRO Circular Connector Cable Mount Socket IP67
- ifm electronic Industrial Circular Connectors Cable Socket IP67, E Series Series
