RS PRO Industrial Circular Connectors, 4 Contacts, Cable, M8 Connector, Socket, Female, IP67
- RS Stock No.:
- 335-209
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£19.51
(exc. VAT)
£23.41
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 18 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £19.51 |
| 10 + | £17.94 |
*price indicative
- RS Stock No.:
- 335-209
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 4 | |
| Mounting Type | Cable | |
| Connector Size | M8 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Termination Method | Solder | |
| IP Rating | IP67 | |
| Current Rating | 3A | |
| Body Orientation | Angled | |
| Coding | A | |
| Voltage Rating | 60V | |
| Shell Size | 8mm | |
| Mating Type | Threaded Coupling | |
| Housing Material | Nylon 66 | |
| Pole Format | 4P | |
| Contact Plating | Gold | |
| Shielded/Unshielded | Unshielded | |
| Maximum Operating Temperature | 85°C | |
| Outer Diameter | 10mm | |
| Contact Material | Copper | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 4 | ||
Mounting Type Cable | ||
Connector Size M8 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Solder | ||
IP Rating IP67 | ||
Current Rating 3A | ||
Body Orientation Angled | ||
Coding A | ||
Voltage Rating 60V | ||
Shell Size 8mm | ||
Mating Type Threaded Coupling | ||
Housing Material Nylon 66 | ||
Pole Format 4P | ||
Contact Plating Gold | ||
Shielded/Unshielded Unshielded | ||
Maximum Operating Temperature 85°C | ||
Outer Diameter 10mm | ||
Contact Material Copper | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, M8 Field Wireable, Straight, Male or Female
RS PRO offers a versatile Industrial Circular Connector designed for reliable performance in various industrial environments. This M8 field wireable connector is available in both male and female configurations, providing flexibility for different applications. Its robust construction ensures durability, while the screw termination allows for quick and easy installation without the need for specialised tools.
Features and Benefits
M8 Field Wireable Connector: Provides flexibility with both male and female options
PA66 Shell Material: Cost-effective and suitable for ordinary industrial environments
Screw Termination: Enables quick and convenient cable installation
IP67 Waterproof Grade: Ensures protection against dust and water ingress
Gold-Plated Copper Contacts: Offers reliable electrical conductivity and corrosion resistance
A Coded: Ensures proper alignment and connection
Durability ≥500 Cycles: Designed for long-lasting use
Rated Voltage 60V and Current 3A: Suitable for various electrical applications
PA66 Shell Material: Cost-effective and suitable for ordinary industrial environments
Screw Termination: Enables quick and convenient cable installation
IP67 Waterproof Grade: Ensures protection against dust and water ingress
Gold-Plated Copper Contacts: Offers reliable electrical conductivity and corrosion resistance
A Coded: Ensures proper alignment and connection
Durability ≥500 Cycles: Designed for long-lasting use
Rated Voltage 60V and Current 3A: Suitable for various electrical applications
Applications
Automation systems
Industrial machinery
Robotics
Control panels
Industrial machinery
Robotics
Control panels
Additional Information
Execution Standard: Complies with IEC 61076-2-104
Sealing Material: Epoxy resin/rubber for enhanced protection
Sealing Material: Epoxy resin/rubber for enhanced protection
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Industrial Circular Connectors Cable Plug IP67
- Lumberg Automation Industrial Circular Connectors Cable Socket IP65 M12 IDC
- RS PRO Industrial Circular Connectors Cable Plug IP67
- RS PRO Industrial Circular Connectors M8 Connector Female, IP67
- RS PRO Industrial Circular Connectors Panel Mount Socket IP67
- RS PRO Industrial Circular Connectors Cable Socket IP67
- Phoenix Contact Industrial Circular Connectors Cable Mount Socket IP65 SACC
- binder Circular Connector Cable Mount Socket IP67, 768 Series
