RS PRO Industrial Circular Connectors, 4 Contacts, Cable, M8 Connector, Plug, Male, IP67

Bulk discount available

Subtotal (1 unit)*

£12.18

(exc. VAT)

£14.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 81 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£12.18
10 +£11.21

*price indicative

RS Stock No.:
335-200
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

4

Mounting Type

Cable

Connector Size

M8

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP67

Current Rating

3A

Body Orientation

Straight

Voltage Rating

60V

Coding

A

Shell Size

8mm

Mating Type

Threaded Coupling

Housing Material

PVC

Pole Format

4P

Contact Plating

Gold

Shielded/Unshielded

Unshielded

Outer Diameter

10mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Contact Material

Copper

COO (Country of Origin):
CN

RS PRO Industrial Circular Connector, M8, 3 Pin, 4 Pin, Male and Female


This RS PRO Industrial Circular Connector is designed for reliable connections in industrial environments. It features an M8 field wireable design, available in both male and female configurations, making it versatile for various applications. The connector's robust PA66 shell ensures durability and cost-effectiveness, while the screw termination allows for quick and easy cable installation without the need for special tools.

Features and Benefits


M8 Field Wireable Connector: Offers flexibility in installation with both male and female options.

PA66 Shell Material: Provides a cost-effective solution suitable for ordinary industrial environments.

Screw Termination: Enables quick and convenient cable installation without requiring special tools or skills.

IP67 Waterproof Grade: Ensures protection against dust and water, making it suitable for harsh environments.

Gold-Plated Copper Contacts: Enhances conductivity and reduces contact resistance.

Durability of ≥500 Cycles: Ensures long-lasting performance and reliability.

A Coded: Provides secure and reliable connections with correct mating.

Applications


Industrial automation
Control systems
Robotics
Machinery

Additional Information


Conforms to IEC 61076-2-104 standards
Operating temperature range: -25°C to +85°C
Rated voltage: 60V
Rated current: 3A
Sealing material: Epoxy resin/rubber
Molding material: TPU/PVC
Contact impedance: ≤5mΩ

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links