RS PRO Industrial Circular Connectors, 4 Contacts, M8 Connector, Socket, Female, IP67

Bulk discount available

Subtotal (1 unit)*

£9.28

(exc. VAT)

£11.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 52 unit(s) shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£9.28
10 - 24£8.54
25 +£7.70

*price indicative

RS Stock No.:
335-210
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

4

Connector Size

M8

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Screw

IP Rating

IP67

Current Rating

3A

Body Orientation

Angled

Coding

A

Voltage Rating

60V

Shell Size

8mm

Mating Type

Threaded Coupling

Housing Material

PVC

Pole Format

4P

Contact Plating

Gold

Shielded/Unshielded

Unshielded

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-25°C

Outer Diameter

14mm

Contact Material

Copper

COO (Country of Origin):
CN

RS PRO Industrial Circular Connector, M8 Field Wireable, Male/Female


RS PRO offers a versatile Industrial Circular Connector designed for reliable performance in standard industrial environments. This M8 field wireable connector is available in both male and female configurations, providing flexibility for various applications. Its cost-effective PA66 shell ensures durability, while the screw termination allows for quick and convenient cable installation without the need for special tools.

Features and Benefits


M8 Field Wireable Connector: Provides flexibility with both male and female options for diverse applications
PA66 Shell Material: Offers a cost-effective solution suitable for ordinary industrial environments
Screw Termination: Enables quick and convenient cable installation without special tools
IP67 Waterproof Grade: Ensures protection against dust and water for reliable outdoor use
Gold-Plated Copper Contacts: Enhances conductivity and reduces contact resistance
Durability of ≥500 Cycles: Guarantees long-lasting performance and reliability
A Coded: Ensures proper alignment and secure connections

Applications


Automation systems
Industrial machinery
Control panels
Robotics

Additional Information


Execution Standard: Complies with IEC 61076-2-104
Sealing Material: Made with epoxy resin/rubber for enhanced sealing
Applicable Temperature Range: Operates efficiently between -25℃ and +85℃

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links