RS PRO Industrial Circular Connectors, 4 Contacts, Panel Mount, M8 Connector, Socket, Female, IP67

Bulk discount available

Subtotal (1 unit)*

£7.77

(exc. VAT)

£9.32

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 - 9£7.77
10 - 24£7.15
25 +£6.45

*price indicative

RS Stock No.:
335-207
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

4

Mounting Type

Panel Mount

Connector Size

M8

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67

Current Rating

3A

Body Orientation

Straight

Coding

A

Voltage Rating

60V

Shell Size

8mm

Mating Type

Threaded Coupling

Housing Material

PVC

Pole Format

4P

Contact Plating

Gold

Shielded/Unshielded

Unshielded

Outer Diameter

12.35mm

Contact Material

Copper

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
CN

RS PRO Industrial Circular Connector, M8, 3 Pin, 4 Pin, Male and Female


RS PRO offers a versatile Industrial Circular Connector designed for robust performance in various industrial environments. This M8 connector is available in both male and female configurations, providing flexibility for different applications. Its primary benefit is the ease of installation, thanks to the screw termination that requires no special tools.

Features and Benefits


M8 field wireable connector: Allows for easy and quick installation in the field without the need for specialised tools.

Screw termination: Facilitates convenient cable installation, saving time and effort.

PA66 shell material: Provides a cost-effective solution suitable for ordinary industrial environments.

IP67 waterproof grade: Ensures reliable performance in wet and dusty conditions.

Gold-plated copper contacts: Offers excellent conductivity and corrosion resistance.

Durability of ≥500 cycles: Guarantees long-lasting performance and reliability.

A coded: Ensures proper alignment and secure connections.

Applications


Industrial automation
Machinery manufacturing
Control systems
Robotics

Additional Information


Execution Standard: Complies with IEC 61076-2-104, ensuring compatibility and reliability in industrial applications.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links