RS PRO Industrial Circular Connectors, 6 Contacts, Panel Mount, M8 Connector, Socket, Female, IP67

Bulk discount available

Subtotal (1 unit)*

£7.77

(exc. VAT)

£9.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£7.77
10 - 24£7.15
25 +£6.45

*price indicative

RS Stock No.:
335-212
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

6

Mounting Type

Panel Mount

Connector Size

M8

Plug/Socket

Socket

Contact Gender

Female

Termination Method

PCB

IP Rating

IP67

Current Rating

1.5A

Body Orientation

Straight

Coding

A

Voltage Rating

30V

Mating Type

Threaded Coupling

Shell Size

8mm

Housing Material

Nylon 66

Pole Format

6P

Contact Plating

Gold

Shielded/Unshielded

Unshielded

Outer Diameter

12.35mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-25°C

Contact Material

Copper

COO (Country of Origin):
CN

RS PRO Industrial Circular Connector, M8 Field Wireable, Straight, Male or Female


The RS PRO Industrial Circular Connector is designed for reliable and efficient connectivity in industrial environments. This M8 field wireable connector is available in both male and female configurations, making it versatile for various applications. Its PA66 shell ensures cost-effectiveness and durability, while the screw termination allows for quick and convenient cable installation without the need for special tools.

Features and Benefits


M8 Field Wireable Connector: Offers flexibility in installation and configuration
Straight Design: Simplifies alignment and connection in tight spaces
Screw Termination: Enables easy and tool-free installation
PA66 Shell Material: Provides a cost-effective solution with durability
IP67 Waterproof Rating: Ensures protection against dust and water ingress
Gold-Plated Copper Contacts: Enhances conductivity and reduces resistance
Temperature Range -25℃ to +85℃: Suitable for various environmental conditions
Durability of ≥500 Cycles: Ensures long-lasting performance

Applications


Industrial automation
Machinery and equipment
Robotics
Control systems

Additional Information


Key Standards: Complies with IEC 61076-2-104
Sealing Material: Epoxy resin/rubber for enhanced protection
Rated Voltage and Current: 60V and 3A for reliable power transmission
Contact Impedance: ≤5mΩ for efficient signal transfer
Insulation Impedance: ≥100MΩ for safety and reliability

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links