RS PRO Industrial Circular Connectors, 6 Contacts, Panel Mount, M8 Connector, Plug, Male, IP67
- RS Stock No.:
- 335-201
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£6.31
(exc. VAT)
£7.57
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 18 unit(s) ready to ship
- Plus 50 unit(s) shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £6.31 |
| 10 - 24 | £5.81 |
| 25 + | £5.24 |
*price indicative
- RS Stock No.:
- 335-201
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 6 | |
| Mounting Type | Panel Mount | |
| Connector Size | M8 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| Termination Method | PCB | |
| IP Rating | IP67 | |
| Current Rating | 1.5A | |
| Body Orientation | Straight | |
| Coding | A | |
| Voltage Rating | 30V | |
| Mating Type | Threaded Coupling | |
| Shell Size | 8mm | |
| Housing Material | Nylon 66 | |
| Pole Format | 6P | |
| Contact Plating | Gold | |
| Shielded/Unshielded | Unshielded | |
| Outer Diameter | 12.35mm | |
| Minimum Operating Temperature | -25°C | |
| Contact Material | Copper | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 6 | ||
Mounting Type Panel Mount | ||
Connector Size M8 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Termination Method PCB | ||
IP Rating IP67 | ||
Current Rating 1.5A | ||
Body Orientation Straight | ||
Coding A | ||
Voltage Rating 30V | ||
Mating Type Threaded Coupling | ||
Shell Size 8mm | ||
Housing Material Nylon 66 | ||
Pole Format 6P | ||
Contact Plating Gold | ||
Shielded/Unshielded Unshielded | ||
Outer Diameter 12.35mm | ||
Minimum Operating Temperature -25°C | ||
Contact Material Copper | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, M8, 3 Pin, 4 Pin, Male and Female
The RS PRO Industrial Circular Connector is designed for reliable and efficient connectivity in various industrial environments. This M8 field wireable connector is available in both male and female configurations, making it versatile for different applications. Its robust PA66 shell ensures durability and cost-effectiveness, while the screw termination allows for easy and quick installation without the need for special tools.
Features and Benefits
M8 field wireable connector: Offers flexibility with straight male or female options
PA66 shell material: Provides a cost-effective solution suitable for ordinary industrial environments
Screw termination: Enables quick and convenient cable installation without special tools
IP67 waterproof grade: Ensures protection against dust and temporary immersion in water
Gold-plated copper contacts: Enhances conductivity and reduces contact resistance
Durability of ≥500 cycles: Guarantees long-lasting performance in demanding conditions
A coded: Ensures proper alignment and secure connections
PA66 shell material: Provides a cost-effective solution suitable for ordinary industrial environments
Screw termination: Enables quick and convenient cable installation without special tools
IP67 waterproof grade: Ensures protection against dust and temporary immersion in water
Gold-plated copper contacts: Enhances conductivity and reduces contact resistance
Durability of ≥500 cycles: Guarantees long-lasting performance in demanding conditions
A coded: Ensures proper alignment and secure connections
Applications
Industrial automation
Robotics
Machinery
Control systems
Robotics
Machinery
Control systems
Additional Information
Conforms to IEC 61076-2-104 standards
Rated voltage of 60V and current of 3A
Operating temperature range from -25℃ to +85℃
Rated voltage of 60V and current of 3A
Operating temperature range from -25℃ to +85℃
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Amphenol Industrial Industrial Circular Connectors Panel Mount Plug IP67, M Series
- RS PRO Industrial Circular Connectors Panel Mount Plug IP67
- RND Connector Panel Mount Plug IP67, RND 205 Series
- RS PRO Industrial Circular Connectors Panel Mount Socket IP67
- RS PRO Industrial Circular Connectors Cable Plug IP67
- RS PRO Circular Connector Cable Mount Plug IP67
- Molex Industrial Circular Connectors Panel Mount Plug IP67, 120090 Series
- RS PRO Circular Connector Panel Mount Plug IP67
