RS PRO Industrial Circular Connectors, 3 Contacts, Panel Mount, M8 Connector, Plug, Male, IP67

Bulk discount available

Subtotal (1 unit)*

£4.36

(exc. VAT)

£5.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship
  • Plus 55 unit(s) shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£4.36
10 - 24£4.01
25 +£3.62

*price indicative

RS Stock No.:
335-198
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

3

Mounting Type

Panel Mount

Connector Size

M8

Plug/Socket

Plug

Contact Gender

Male

Termination Method

PCB

IP Rating

IP67

Current Rating

3A

Body Orientation

Straight

Voltage Rating

60V

Coding

A

Shell Size

8mm

Mating Type

Threaded Coupling

Housing Material

Nylon 66

Pole Format

3P

Shielded/Unshielded

Unshielded

Contact Plating

Gold

Contact Material

Copper

Outer Diameter

12.35mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
CN

RS PRO Industrial Circular Connector, M8, 3 Pin, 4 Pin, Male and Female


RS PRO offers a versatile Industrial Circular Connector designed for reliable performance in various industrial environments. This M8 connector is available in both male and female configurations, making it suitable for a wide range of applications. Its primary benefit is the ease of installation, thanks to the screw termination that requires no special tools or professional skills.

Features and Benefits


M8 Field Wireable Connector: Allows for easy and flexible installation in the field.

Screw Termination: Facilitates quick and convenient cable installation without the need for special tools.

PA66 Shell Material: Provides a cost-effective solution suitable for ordinary industrial environments.

IP67 Waterproof Grade: Ensures reliable performance in wet and dusty conditions.

Gold-Plated Copper Contacts: Offers excellent conductivity and corrosion resistance.

Durability ≥500 Cycles: Ensures long-lasting performance and reliability.

A Coded: Provides secure and accurate connections.

Applications


Automation systems
Industrial machinery
Control panels
Robotics

Additional Information


Execution Standard: Complies with IEC 61076-2-104, ensuring compatibility and reliability in industrial applications.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links