RS PRO Industrial Circular Connectors, 3 Contacts, M8 Connector, Plug, Male, IP67

Bulk discount available

Subtotal (1 unit)*

£8.27

(exc. VAT)

£9.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship
  • Plus 110 unit(s) shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£8.27
10 - 24£7.61
25 +£6.86

*price indicative

RS Stock No.:
335-199
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

3

Connector Size

M8

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Screw

IP Rating

IP67

Current Rating

3A

Body Orientation

Angled

Voltage Rating

60V

Coding

A

Shell Size

8mm

Mating Type

Threaded Coupling

Housing Material

Nylon 66

Pole Format

3P

Contact Plating

Gold

Shielded/Unshielded

Unshielded

Contact Material

Copper

Outer Diameter

14mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-25°C

COO (Country of Origin):
CN

RS PRO Industrial Circular Connector, M8 Field Wireable, Male/Female


The RS PRO Industrial Circular Connector is a versatile M8 field wireable connector available in both male and female configurations. Designed for quick and convenient cable installation, it is ideal for use in ordinary industrial environments. The connector's PA66 shell offers a cost-effective solution without compromising on durability.

Features and Benefits


M8 Field Wireable Connector: Allows for easy installation and flexibility in various applications

Screw Termination: Facilitates quick and convenient cable installation without the need for special tools

IP67 Waterproof Grade: Ensures protection against dust and water, suitable for harsh environments

Gold-Plated Copper Contacts: Provides reliable electrical conductivity and resistance to corrosion

Durability of ≥500 Cycles: Offers long-lasting performance and reliability

A Coded: Ensures compatibility with standard industrial systems

Polyamide 66 Shell Material: Delivers a cost-effective and robust solution for industrial use

Applications


Automation systems
Industrial machinery
Robotics
Control panels

Additional Information


Execution Standard: Complies with IEC 61076-2-104

Sealing Material: Made with epoxy resin/rubber for enhanced sealing properties

This industrial circular connector is an essential component for ensuring reliable connections in various industrial applications.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links