RS PRO Industrial Circular Connectors, 3 Contacts, M12 Connector, Plug, Male, IP67
- RS Stock No.:
- 335-193
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£5.22
(exc. VAT)
£6.26
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 57 unit(s) shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £5.22 |
| 10 - 24 | £4.80 |
| 25 + | £4.34 |
*price indicative
- RS Stock No.:
- 335-193
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 3 | |
| Connector Size | M12 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| Termination Method | Screw | |
| IP Rating | IP67 | |
| Current Rating | 4A | |
| Body Orientation | Straight | |
| Voltage Rating | 250V | |
| Coding | A | |
| Shell Size | 12mm | |
| Mating Type | Threaded Coupling | |
| Housing Material | Nylon 66 | |
| Pole Format | 3P | |
| Contact Plating | Gold | |
| Shielded/Unshielded | Unshielded | |
| Minimum Operating Temperature | -25°C | |
| Outer Diameter | 20mm | |
| Contact Material | Brass | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 3 | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Termination Method Screw | ||
IP Rating IP67 | ||
Current Rating 4A | ||
Body Orientation Straight | ||
Voltage Rating 250V | ||
Coding A | ||
Shell Size 12mm | ||
Mating Type Threaded Coupling | ||
Housing Material Nylon 66 | ||
Pole Format 3P | ||
Contact Plating Gold | ||
Shielded/Unshielded Unshielded | ||
Minimum Operating Temperature -25°C | ||
Outer Diameter 20mm | ||
Contact Material Brass | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
RS PRO Male M12 3 Pin A-code Connector, IP67, Unshielded
This RS PRO Male M12 3 Pin A-code Connector is designed for reliable performance in demanding environments. Ideal for automotive and sensor applications, it offers a robust solution for connecting devices with a secure threaded coupling. The connector's main benefit is its waterproof IP67 rating, ensuring durability and protection against harsh conditions.
Features and Benefits
Waterproof IP67 rating: Guarantees protection against extended immersion under higher pressures
External cable diameter 4∼6mm: Accommodates a range of cable sizes for versatility
Voltage rating of 250V AC/DC: Suitable for high voltage applications
Current rating of 4A: Supports moderate current loads
Gold-plated brass contacts: Provides corrosion resistance for long-lasting connections
Threaded mating type: Ensures a secure and stable connection
Operating temperature range from -25°C to 80°C: Suitable for various environmental conditions
PA66 black shell: Offers durability and resistance to wear
Conforms to standards IEC 61076-2-101: Meets international quality and safety standards
External cable diameter 4∼6mm: Accommodates a range of cable sizes for versatility
Voltage rating of 250V AC/DC: Suitable for high voltage applications
Current rating of 4A: Supports moderate current loads
Gold-plated brass contacts: Provides corrosion resistance for long-lasting connections
Threaded mating type: Ensures a secure and stable connection
Operating temperature range from -25°C to 80°C: Suitable for various environmental conditions
PA66 black shell: Offers durability and resistance to wear
Conforms to standards IEC 61076-2-101: Meets international quality and safety standards
Applications
Automotive industry
Sensor technology
Industrial automation
Sensor technology
Industrial automation
Additional Information
Conforms to standards IEC 61076-2-101
Gold-plated brass contacts for enhanced durability and performance
Gold-plated brass contacts for enhanced durability and performance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Industrial Circular Connectors M12 Connector Female, IP67
- Phoenix Contact Circular Connector M12 Connector Male SACC Series
- RS PRO Industrial Circular Connectors Cable Plug IP67
- RS PRO Industrial Circular Connectors Cable Plug IP67
- RS PRO Industrial Circular Connectors M8 Connector Male, IP67
- RS PRO Industrial Circular Connectors Panel Mount Plug IP67
- RS PRO Industrial Circular Connectors Cable Plug IP67
- RS PRO Industrial Circular Connectors Panel Mount Socket IP67
