RS PRO Industrial Circular Connector, 8 Contacts, Cable, M12 Connector, Plug, Male, IP67
- RS Stock No.:
- 134-182
- Brand:
- RS PRO
Subtotal (1 unit)*
£28.89
(exc. VAT)
£34.67
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £28.89 |
*price indicative
- RS Stock No.:
- 134-182
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Industrial Circular Connector | |
| Number of Contacts | 8 | |
| Mount Type | Cable | |
| Connector Size | M12 | |
| Current | 500mA | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Orientation | Straight | |
| Coding | X | |
| Voltage | 50, 50V ac | |
| Termination Type | Crimp | |
| Mating Type | Threaded | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Housing Material | Zinc Alloy | |
| Standards/Approvals | CE, IP67, REACH, RoHS | |
| Pole Format | 8 | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Industrial Circular Connector | ||
Number of Contacts 8 | ||
Mount Type Cable | ||
Connector Size M12 | ||
Current 500mA | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Orientation Straight | ||
Coding X | ||
Voltage 50, 50V ac | ||
Termination Type Crimp | ||
Mating Type Threaded | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Housing Material Zinc Alloy | ||
Standards/Approvals CE, IP67, REACH, RoHS | ||
Pole Format 8 | ||
Contact Plating Gold | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
RS PRO X-Code Connector
Introducing the range of RS PRO Industrial Circular Connections, perfect for ensuring reliable connections and designed to offer robust and reliable performance in a range of sensing and automotive applications. This unshielded connector is specifically built to withstand challenging environment and to provide long-lasting performance.
Features and Benefits:
This RS PRO Industrial Circular Connector is the ideal upgrade for sturdy and reliable connections in a wide range of applications like automotive and sensor systems
The combination of the high-quality materials like Zinc Alloy used for construction and the connector being able to perform effectively in a wide temperature range from -25°C to 80°C, it offers long-lasting, reliable performance in demanding environments
The threaded mating connecting end offers quick and easy installation, with peace of mind that connections remain stable without signal interruption
In addition to this, the IP67 rating ensures protection against extended water immersion under higher pressures, as well as ingress against dirt, debris and dust particles that could impact the signal from the connector
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- RS PRO Circular Connector Cable Plug IP67, CNM12 Series
- Amphenol Industrial Circular Connector Cable Plug IP67, M Series
- RS PRO Industrial Circular Connector Cable Plug IP67
- RS PRO Industrial Circular Connector Cable Plug IP67
- Molex Circular Connector Cable Plug IP67, 120076 Series
- HARTING Circular Connector Cable Plug IP67, M12 Series
- Phoenix Contact Circular Connector Cable Plug IP67, SACC Series
- HARTING Circular Connector Cable Plug IP67, Circular Connectors M12 Series
