RS PRO Industrial Circular Connector, 8 Contacts, Panel Mount, M16 Connector, Socket, Male, IP67, RS Pro Series

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£5.58

(exc. VAT)

£6.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 50 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£5.58
10 +£5.10

*price indicative

RS Stock No.:
132-105
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Industrial Circular Connector

Number of Contacts

8

Mount Type

Panel Mount

Current

5A

Connector Size

M16

Plug/Socket

Socket

Contact Gender

Male

IP Rating

IP67

Orientation

Straight

Series

RS Pro

Voltage

60V ac

Termination Type

Solder

Minimum Operating Temperature

-25°C

Mating Type

Threaded

Maximum Operating Temperature

80°C

Housing Material

Brass

Pole Format

8

Standards/Approvals

CE, IP67, REACH, RoHS

Contact Plating

Gold

Contact Material

Brass

COO (Country of Origin):
CN

RS PRO Panel Mount Connector


Introducing the range of RS PRO Panel Mount Connectors, perfect for ensuring reliable connections and designed to offer robust and reliable performance in a range of sensing and automotive applications. This unshielded front mount socket connector is specifically built to withstand challenging environments and to provide long-lasting performance.

Features and Benefits:


This RS PRO Panel Mount Connector is the Ideal upgrade for sturdy and reliable connections in a wide range of applications like automotive and sensor systems

The combination of the high-quality materials like Brass used for construction and the connector being able to perform effectively in a wide temperature range from -25°C to 80°C, it offers long-lasting, reliable performance in demanding environments

The threaded mating connecting end and panel mount design offers quick and easy installation, with peace of mind that connections remain stable without signal interruption

In addition to this, the IP67 rating ensures protection against extended water immersion under higher pressures, as well as ingress against dirt, debris and dust particles that could impact the signal from the connector

Why RS PRO?


RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy