RS PRO Industrial Circular Connectors, 8 Contacts, Plug, Male, IP67
- RS Stock No.:
- 557-148
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£8.83
(exc. VAT)
£10.60
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 50 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £8.83 |
| 10 - 24 | £8.12 |
| 25 + | £7.33 |
*price indicative
- RS Stock No.:
- 557-148
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 8 | |
| Connector Size | Standard | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | M16P8PWA6D5 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 8 | ||
Connector Size Standard | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series M16P8PWA6D5 | ||
- COO (Country of Origin):
- CN
The RS Pro 3-pin male M16 plastic field-wireable connector is widely used in automotive and sensor applications. It is unshielded and features a PA66 housing with brass contacts plated in gold. The connector has a 12-pin male configuration with a threaded mating type and a straight body orientation. It supports up to 500 mating cycles and accommodates cables with an outer diameter of up to 6 mm. Designed for typical conductor sizes of 20 AWG, it is suitable for sensor and automation applications and operates within a temperature range of -25 °C to 80 °C.
Waterproof IP67 rating guarantees protection against extended immersion under higher pressures
External cable diameter 6mm
Voltage rating of 250 V AC/32V DC
Current rating of 7 A
Gold-plated brass contacts for corrosion resistance
Threaded mating type
Operating temperature range from -25°C to 80°C
PA66 black shell
Conforms to standards IEC 61076-2-106
External cable diameter 6mm
Voltage rating of 250 V AC/32V DC
Current rating of 7 A
Gold-plated brass contacts for corrosion resistance
Threaded mating type
Operating temperature range from -25°C to 80°C
PA66 black shell
Conforms to standards IEC 61076-2-106
