CONEC Circular Connector, 4 Contacts, Panel Mount, M8 Connector, Socket, Female, IP67, 42 Series

Subtotal (1 bag of 30 units)*

£309.62

(exc. VAT)

£371.54

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Bag(s)
Per Bag
Per unit*
1 +£309.62£10.321

*price indicative

RS Stock No.:
292-040
Mfr. Part No.:
42-02066
Brand:
CONEC
Find similar products by selecting one or more attributes.
Select all

Brand

CONEC

Number of Contacts

4

Mounting Type

Panel Mount

Connector Size

M8

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

42

COO (Country of Origin):
CZ
The CONEC Female M8x1 socket with wire, designed for back panel mounting, features high quality materials for durability and reliable performance. The contact is made from CuZn with a Ni/Au 0.2 galvanization for excellent conductivity and corrosion resistance. The socket housing and counter nut are also crafted from CuZn with a Ni coating.

RoHS compliant
IP67 protection rated
Isolation resistance according to IEC 60512
Standard IP rating according to IEC 60529

Related links