CONEC Circular Connector, 4 Contacts, Panel Mount, M8 Connector, Plug, Male, IP67, 42 Series
- RS Stock No.:
- 292-039
- Mfr. Part No.:
- 42-02021
- Brand:
- CONEC
Subtotal (1 bag of 30 units)*
£714.05
(exc. VAT)
£856.86
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £714.05 | £23.802 |
*price indicative
- RS Stock No.:
- 292-039
- Mfr. Part No.:
- 42-02021
- Brand:
- CONEC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Number of Contacts | 4 | |
| Mounting Type | Panel Mount | |
| Connector Size | M8 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | 42 | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Number of Contacts 4 | ||
Mounting Type Panel Mount | ||
Connector Size M8 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series 42 | ||
- COO (Country of Origin):
- CZ
The CONEC Patch cord socket features a male M8x1 connector on the A side and a female M8x1 connector on the B side, both with 4 positions. The 1.5 meter cable, screwable locking type, and M10x1 screw connection provide secure and stable connections, ideal for back panel mounting. This socket is designed for industrial applications, offering high quality, dependable connectivity for various uses.
RoHS compliant
IP67 protection rated
Isolation resistance according to IEC 60512
Standard IP rating according to IEC 60529
IP67 protection rated
Isolation resistance according to IEC 60512
Standard IP rating according to IEC 60529
Related links
- CONEC Circular Connector Panel Mount Plug IP67, 42 Series
- CONEC Circular Connector Panel Mount Plug IP67, 42 Series
- CONEC Circular Connector Panel Mount Plug IP67, 42 Series
- CONEC Circular Connector Panel Mount Socket IP67, 42 Series
- Amphenol CONEC Circular Connector Front Mount Socket IP67, 42 Series
- Amphenol CONEC Circular Connector Screw Mount Socket IP67, SAL Series
- Amphenol CONEC Circular Connector Screw Mount Socket IP67, SAL Series
- Amphenol CONEC Circular Connector Panel Mount Socket IP67, SAL-8 Series
