Amphenol CONEC Circular Connector, 3 Contacts, Panel Mount, M8 Connector, Socket, Female, IP67, SAL-8 Series
- RS Stock No.:
- 522-486
- Mfr. Part No.:
- 42-01000
- Brand:
- Amphenol CONEC
Bulk discount available
Subtotal (1 unit)*
£8.59
(exc. VAT)
£10.31
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 80 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £8.59 |
| 10 - 24 | £7.90 |
| 25 + | £7.13 |
*price indicative
- RS Stock No.:
- 522-486
- Mfr. Part No.:
- 42-01000
- Brand:
- Amphenol CONEC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol CONEC | |
| Number of Contacts | 3 | |
| Mounting Type | Panel Mount | |
| Connector Size | M8 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | SAL-8 | |
| Select all | ||
|---|---|---|
Brand Amphenol CONEC | ||
Number of Contacts 3 | ||
Mounting Type Panel Mount | ||
Connector Size M8 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series SAL-8 | ||
- COO (Country of Origin):
- CZ
The CONEC female socket is rated for a voltage of 48V AC and 60V DC, in accordance with IEC 61076-2-104 standards. It offers an insulation resistance of equal to or more than 100 MΩ and operates within a temperature range of -30°C to +80°C.
PA contact carrier
Polyurethane resin sealing
Polyurethane resin sealing
Related links
- Amphenol CONEC Circular Connector Screw Mount Plug IP67, SAL Series
- Amphenol CONEC Circular Connector Screw Mount Socket IP67, SAL Series
- Amphenol CONEC Circular Connector Screw Mount Socket IP67, SAL Series
- Amphenol CONEC Circular Connector Panel Mount Socket IP67, SAL-12 Series
- Amphenol CONEC Circular Connector Front Mount Socket IP67, 42 Series
- Amphenol CONEC Circular Connector Screw Mount Socket IP67, SAL Series
- Amphenol CONEC Circular Connector Screw Mount Socket IP67, SAL Series
- Amphenol CONEC Circular Connector Panel Mount Plug IP67, SAL-12 Series