Amphenol CONEC Circular Connector, 5 Contacts, Panel Mount, M12 Connector, Plug, Male, IP67, SAL-12 Series
- RS Stock No.:
- 522-489
- Distrelec Article No.:
- 304-10-946
- Mfr. Part No.:
- 43-01206
- Brand:
- Amphenol CONEC
Bulk discount available
Subtotal (1 unit)*
£9.21
(exc. VAT)
£11.05
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 80 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £9.21 |
| 10 - 24 | £8.47 |
| 25 + | £7.64 |
*price indicative
- RS Stock No.:
- 522-489
- Distrelec Article No.:
- 304-10-946
- Mfr. Part No.:
- 43-01206
- Brand:
- Amphenol CONEC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol CONEC | |
| Number of Contacts | 5 | |
| Mounting Type | Panel Mount | |
| Connector Size | M12 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | SAL-12 | |
| Select all | ||
|---|---|---|
Brand Amphenol CONEC | ||
Number of Contacts 5 | ||
Mounting Type Panel Mount | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series SAL-12 | ||
- COO (Country of Origin):
- DE
The CONEC Male Socket M12x1 angled connector features backmounting and dip soldering for installation. It has a current rating of 4A at 40°C and operates within a temperature range of -30°C to +85°C.
PA contact carrier
FPM sealing
CuZn hosuing with nickel plating
FPM sealing
CuZn hosuing with nickel plating
Related links
- Amphenol CONEC Circular Connector Panel Mount Socket IP67, SAL-12 Series
- Amphenol CONEC Circular Connector Screw Mount Socket IP67, SAL Series
- Amphenol CONEC Circular Connector Screw Mount Socket IP67, SAL Series
- Amphenol CONEC Circular Connector Panel Mount Male 43 Series
- Amphenol CONEC Circular Connector Panel Mount Plug IP67, 43 Series
- Amphenol CONEC Circular Connector Panel Mount Plug 43 Series
- Amphenol CONEC Circular Connector Screw Mount Plug IP67, 43 Series
- CONEC Circular Connector Screw Mount Plug IP67, SAL Series