Amphenol CONEC Circular Connector, 4 Contacts, Panel Mount, M12 Connector, Socket, Female, IP67, SAL-12 Series
- RS Stock No.:
- 522-488
- Distrelec Article No.:
- 304-10-938
- Mfr. Part No.:
- 43-01000
- Brand:
- Amphenol CONEC
Bulk discount available
Subtotal (1 unit)*
£11.09
(exc. VAT)
£13.31
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 67 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £11.09 |
| 10 + | £10.21 |
*price indicative
- RS Stock No.:
- 522-488
- Distrelec Article No.:
- 304-10-938
- Mfr. Part No.:
- 43-01000
- Brand:
- Amphenol CONEC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol CONEC | |
| Number of Contacts | 4 | |
| Mounting Type | Panel Mount | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | SAL-12 | |
| Select all | ||
|---|---|---|
Brand Amphenol CONEC | ||
Number of Contacts 4 | ||
Mounting Type Panel Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series SAL-12 | ||
- COO (Country of Origin):
- DE
The CONEC Circular Cable Assembly is unshielded and features a female socket plug as the first connector type. It has 4 positions, all of which are loaded. The connector uses an M12 shell size for the insert, with an A orientation, and is designed for panel mount installation.
IP67 rated
Polyvinyl Chloride cable material
Polyvinyl Chloride cable material
Related links
- Amphenol CONEC Circular Connector Panel Mount Plug IP67, SAL-12 Series
- Amphenol CONEC Circular Connector Panel Mount Socket IP67, SAL-8 Series
- Amphenol CONEC Circular Connector Screw Mount Socket IP67, SAL Series
- Amphenol CONEC Circular Connector Screw Mount Socket IP67, SAL Series
- CONEC Circular Connector Screw Mount Socket IP67, SAL Series
- Amphenol CONEC Circular Connector Panel Mount Male 43 Series
- Amphenol CONEC Circular Connector Panel Mount Plug IP67, 43 Series
- Amphenol CONEC Circular Connector Panel Mount Plug 43 Series