CONEC Circular Connector, 12 Contacts, Screw, M12 Connector, Socket, Female, IP67, SAL Series

Subtotal (1 pack of 25 units)*

£604.72

(exc. VAT)

£725.66

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£604.72£24.189

*price indicative

RS Stock No.:
334-157
Mfr. Part No.:
43-02742
Brand:
CONEC
Find similar products by selecting one or more attributes.
Select all

Brand

CONEC

Product Type

Circular Connector

Number of Contacts

12

Mount Type

Screw

Current

1.5A

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Orientation

Angled

Series

SAL

Voltage

30V

Termination Type

Solder

Minimum Operating Temperature

-30°C

Shell Size

M12

Mating Type

Screw

Maximum Operating Temperature

85°C

Housing Material

Copper Zinc Alloy, Nickel Plated

Standards/Approvals

REACH, RoHS

Contact Plating

Gold over Nickel

Contact Material

Copper Zinc Alloy

The CONEC Connector is a M12 male connector designed for industrial applications. It features A-coding ensuring proper alignment and secure connections. The connector is designed for panel mounting and is equipped with solder termination for reliable electrical connections.

12 pole

30V Voltage rating

Current rating 1.5A

IP67 Protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy